V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

MAX17205GEVKIT# - 

Evaluation Board, MAX17205 Stand Alone ModelGauge m5 Fuel Gauge, Lithium ion (Li+) Batteries

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
MAX17205GEVKIT#
Številka naročila:
2535134
tehnični podatkovni list:
MAX17205GEVKIT#   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

The MAX17205GEVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX17205G. It is fully assembled and tested surface-mount PCBs that evaluate the stand-alone ModelGauge™ m5 pack-side fuel-gauge ICs for lithium ion (Li+) batteries in handheld and portable equipment. The MAX17205 for multi-cell applications. The MAX17205G kit includes the Maxim DS91230+ USB interface, IC evaluation board and RJ-11 connection cable. Windows® based graphical user interface (GUI) software is available for use with the EV kit. Typical applications include e-readers, digital still and video cameras, handheld computers and terminals, handheld radios, portable game players, portable medical equipment, smartphones and tablets.
  • ModelGauge™ m5 algorithm
  • Non-volatile memory configured for stand-alone operation
  • Monitors from 2S to more than 15S cell packs
  • Battery pack input voltage range of +2.1V to +4.9V per cell
  • Thermistor measurement network
  • Optional on-board PCB trace sense resistor
  • Windows 7 or newer compatible software
  • Proven PCB layout
  • Fully assembled and tested

INFORMACIJE O IZDELKU

:
Power Management - Battery
:
Li-Ion Battery Charger
:
MAX17205
:
Maxim Integrated Products
:
Eval Board MAX17205
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Podobni izdelki

Primerjaj izbrano

Sorodna iskanja

4 Na zalogi

4: dostava v 1–2 dneh iz našega skladišča (UK)
 
Preveri zaloge in dobavne roke

2 bo na voljo za dostavo dne 19.7.2019

Dodatne zaloge na voljo v tednu, ki se začne 29.7.2019

€ 66,26

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 66,26