V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

MAX16932EVKIT# - 

Evaluation Kit, Dual Synchronous Step Down Controller, High Voltage, 3.5V to 36V Vin Range

MAX16932EVKIT# - Evaluation Kit, Dual Synchronous Step Down Controller, High Voltage, 3.5V to 36V Vin Range

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
MAX16932EVKIT#
Številka naročila:
2758910
tehnični podatkovni list:
MAX16932EVKIT#   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

The MAX16932EVKIT# from Maxim Integrated Products is a MAX16932 evaluation kit. MAX16932 evaluation kit (EV kit) is a fully assembled and tested application circuit for the MAX16932 high voltage, dual synchronous step-down controller. The EV kit is set up to provide 5V and 3.3V from an input voltage ranging from 3.5V to 36V. Each buck rail can deliver up to 5A load current. The EV kit's switching frequency is set at 2.2MHz for both buck converters. Various jumpers are provided to help evaluate features of the MAX16932 IC.
  • Dual, synchronous step-down controllers operate at 180° out-of-phase to reduce switching noise
  • Buck output voltage of 5V and 3.3V fixed or adjustable between 1V and 10V
  • Current mode controllers with forced-PWM and skip modes
  • Resistor programmable frequency between 1MHz and 2.2MHz
  • Frequency synchronization input
  • Independent enable inputs
  • Voltage monitoring PGOOD_ outputs

Področja uporabe

Power Management

INFORMACIJE O IZDELKU

:
Maxim Integrated Products
:
MAX16932
:
Power Management
:
Synchronous Buck Controller
:
Eval Board MAX16932
:
-
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Podobni izdelki

Primerjaj izbrano

Sorodna iskanja

2 Na zalogi

2: dostava v 1–2 dneh iz našega skladišča (UK)
 
Preveri zaloge in dobavne roke

Dodatne zaloge na voljo v tednu, ki se začne 29.7.2019

€ 49,69

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 49,69