V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.
Izdelek se morda ne ujema popolnoma z vašim iskanjem
DS24B33S+.
EEPROM, 4 Kbit, 16 x 256bit, Serial 1-Wire, SOIC, 8 Pins
- Proizvajalčeva št. dela:
- DS24B33S+.
- Številka naročila:
- 2253325
- Nabor izdelkov
- 4Kbit 1-Wire Serial EEPROM
- tehnični podatkovni list:
- DS24B33S+. Podatkovni list
Orodje za izbiro nabora izdelkov (4Kbit 1-Wire Serial EEPROM)
Oglejte si vse v tem naboru izdelkovAlternative za DS24B33S+.
Pregled izdelka
- Read and write access is highly backward-compatible to the DS2433
- 256-bit Scratchpad with strict read/write protocols ensures integrity of data transfer
- Unique, factory-programmed, 64-bit registration number ensures error-free device selection
- Switch point hysteresis to optimize performance in the presence of noise
- Communicates to host at 15.4 or 125kbps using 1-Wire protocol
Področja uporabe
Medical, Industrial
Opozorila
INFORMACIJE O IZDELKU
Si želite ogledati podobne izdelke? Preprosto izberite želene lastnosti v nadaljevanju in pritisnite gumb. ×
- :
- Serial SPI
- :
- 4Kbit
- :
- 16 x 256bit
- :
- Serial 1-Wire
- :
- -
- :
- SOIC
- :
- 8Pins
- :
- 2.8V
- :
- 5.25V
- :
- -40°C
- :
- 85°C
- :
- 4Kbit 1-Wire Serial EEPROM
- :
- MSL 1 - Unlimited
Tehnični dokumenti (2)
Prevzemi datotek CAD
Pogoji in določila
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Za ponudbo se obrnite na prodajni oddelek.
Zahtevajte ponudbo (min. €600)
Zaradi razmer na trgu so navedeni časi dostave navedeni le kot splošna smernica in so lahko predmet spremembe v zelo kratkem času.
Količina | Cena | Vaša cena |
---|---|---|
1+ | € 4,35 | |
10+ | € 3,35 | |
100+ | € 2,72 | |
200+ | € 2,68 | |
600+ | € 2,60 | |
2000+ | € 2,53 | |
4000+ | € 2,46 | |
6000+ | € 2,40 |
Cena ni na voljo. Obrnite se na pomoč kupcem.