V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 

DC912A - 

Demonstration Board for Boost and Inverting DC/DC Switching Regulator for CCD Bias

DC912A - Demonstration Board for Boost and Inverting DC/DC Switching Regulator for CCD Bias
DC912A - Demonstration Board for Boost and Inverting DC/DC Switching Regulator for CCD Bias

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
DC912A
Številka naročila:
2393832
tehnični podatkovni list:
DC912A   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

The DC912A demonstration circuit features LT3487EDD regulator. The LT3487EDD is a dual channel switching regulator generates positive and negative outputs for biasing CCD imagers. The demo circuit demonstrates small size and low component count in a boost circuit and an Inverting circuit. The boost converter is designed to convert a 3V to 5V input to 15V output at 45mA to 90mA maximum load. The inverting circuit generates a -8V output at 90mA to 150mA maximum load from the same input. Since the maximum VIN of the LT3487EDD is 16V, this demo circuit will work well at higher inputs. The only limitation is that the input has to be lower than the boost converter output (15V) in order to stay in regulation. If Vin and VBAT will be powered separately, cut trace as indicated on farside of board and use “VBAT” pad on top.
  • 70% efficiency
  • Output disconnect
  • Positive output reaches regulation before negative channel begins switching
  • Internal schottky diodes
  • Requires only one resistor per channel to set output voltage
  • Short circuit robust
  • Capacitor programmable soft start
  • Separate VBAT pin allows separate sources for power and control circuitry

Področja uporabe

Power Management, Imaging, Video & Vision

Sprotne opombe

If there is no output, temporarily disconnect the load to make sure that the load is not set too high.

INFORMACIJE O IZDELKU

:
Linear Technology
:
LT3487
:
Power Management - Voltage Regulator
:
Inverting DC/DC Converter
:
Demo Board LT3487
:
-
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Sorodna iskanja

Ni več na zalogi

€ 83,36

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 83,36
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
Vprašanja in odgovori strank