V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

DC355A - 

Demonstration Board for Evaluation of DC/DC Step Down Regulator, Using High Efficiency Converter

DC355A - Demonstration Board for Evaluation of DC/DC Step Down Regulator, Using High Efficiency Converter

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
DC355A
Številka naročila:
2393779
tehnični podatkovni list:
DC355A   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

DC355A demonstration boards is for evaluation of DC/DC step down regulators using the LT1959 constant frequency, high efficiency converter in SO-8 packages. A 4.5A switch is included on the die along with all the necessary oscillator, control and logic circuitry. High switching frequency allows a considerable reduction in the size of external components. The topology is current mode for fast transient response and good loop stability. A special high speed bipolar process and new design techniques achieve high efficiency at high switching frequency. Efficiency is maintained over a wide output current range and by utilizing a supply boost capacitor to saturate the power switch. Full cycle by cycle short circuit protection and thermal shutdown are provided. There is the optional function of shutdown or synchronization. The SO-8 package can be used for dynamic loads up to the full rated switch current.
  • Operates with input as low as 4V
  • Output range down to 1.21V
  • Constant 500kHz switching frequency
  • Saturating switch design
  • Easily synchronizable
  • Cycle by cycle current limiting
  • Current mode control

Področja uporabe

Portable Devices, Power Management

INFORMACIJE O IZDELKU

:
Linear Technology
:
LT1959
:
Power Management - Voltage Regulator
:
Step Down DC / DC Regulator
:
Demonstration Board LT1959
:
-
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Sorodna iskanja

Ni več na zalogi

€ 133,00

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 133,00