V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 

DC349B - 

Evaluation Board, Step Up DC/DC Converter, Delivers Up to 10A At Operation 3.3V & 5V

DC349B - Evaluation Board, Step Up DC/DC Converter, Delivers Up to 10A At Operation 3.3V & 5V

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
DC349B
Številka naročila:
2393778
tehnični podatkovni list:
DC349B   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

The DC349B demonstration circuit demonstrates a synchronous step up DC to DC converter using LTC1700EMS controller. The LTC1700EMS is a current mode no RSENSE synchronous step up controller with up to 95% efficiency. Applications include 2.5V to 3.3V or 5V converters, 2.5V to 5V converters, single cell Li Ion to 5V applications or two cell AA to 3.3V or 5V applications. The LTC1700EMS's 550KHz operating frequency allows the use of small inductors and capacitors. The device can also be synchronized to frequencies between 400KHz to 750KHz. Burst mode operation is disabled when the device is synchronized or the SYNC/MODE pin is pulled low to reduce noise. To prevent inductor current runaway, the duty cycle is limited to 90%. Overvoltage protection turns both external MOSFETs off when the output rises about 5% above the regulated value. the DC349B demonstration board provides output voltages of 3.3V or 5V (jumper selectable).
  • No current sense resistor required
  • OPTI-LOOP compensation minimizes COUT
  • Selectable burst mode operation
  • Micropower shutdown of 10µA
  • Current mode operation for excellent line and load transient response
  • Soft start reduces supply current transients
  • 1.5% output voltage accuracy
  • Uses low value, small size, surface mount inductors

Področja uporabe

Power Management, Consumer Electronics, Portable Devices, Wireless, RF Communications, Communications & Networking

INFORMACIJE O IZDELKU

:
Linear Technology
:
LTC1700
:
Power Management - Voltage Regulator
:
Step Up DC / DC Converter
:
Demonstration Board LTC1700
:
-
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Sorodna iskanja

Ni več na zalogi

€ 96,68

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 96,68
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
Vprašanja in odgovori strank