V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 

DC2453A - 

Demonstration Board, Quad Buck µModule Regulator, Configurable 3A Output Array, High Performance

DC2453A - Demonstration Board, Quad Buck µModule Regulator, Configurable 3A Output Array, High Performance

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
DC2453A
Številka naročila:
2750483
tehnični podatkovni list:
DC2453A   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

The DC2453A from Linear Technology is a LTM4643 demo board. This demonstration circuit features the LTM4643EV µModule regulator, a high performance high efficiency 4 output step-down regulators. The LTM4643EV has an operating input voltage range of 4V to 20V and is able to provide up to 3A output current from each of its phases. Each output's voltage is programmable from 0.6V to 3.3V. The LTM4643EV is a complete DC/DC point of load regulator in a thermally enhanced 15mm × 9mm × 1.82mm LGA package requiring only a few input and output capacitors. Output voltage tracking is available through the TRACK/SS pin for supply rail sequencing. External clock synchronization is also available through the CLKIN pin. The CLKOUT pin provides for synchronization of additional modules' phases.
  • Input voltage range from 4V to 20V
  • VOUT1 = 3.3VDC, VOUT2 = 2.5VDC, VOUT3 = 1.5VDC, VOUT4 = 1.2VDC jumper selectable output voltage
  • 3ADC maximum continuous output current per phase
  • 1.2MHz default operating frequency
  • Efficiency is 89% at VIN = 12V, VOUT1 = 3.3V, IOUT = 3A

Področja uporabe

Power Management

INFORMACIJE O IZDELKU

:
Linear Technology
:
LTM4643
:
Power Management
:
Step Down DC / DC Regulator
:
Demo Board LTM4643
:
-
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Sorodna iskanja

Ni več na zalogi

€ 57,00

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 57,00
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
Vprašanja in odgovori strank