V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 

DC2230A-A - 

Demonstration Circuit, Switch Mode Step-Down Power µModule® Regulator, 40A High Efficiency

DC2230A-A - Demonstration Circuit, Switch Mode Step-Down Power µModule® Regulator, 40A High Efficiency

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
DC2230A-A
Številka naročila:
2708851
tehnični podatkovni list:
DC2230A-A   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

The DC2230A-A from Linear Technology is a 40A, LTM4636EY DC to DC µModule regulator demo board. This demonstration circuit features LTM4636EY, a 40A high efficiency, switch mode step down power µModule regulator. The input voltage ranges from 4.7V to 15V. For input voltage range from 4.7V to 5.5V, short PVCC pin to VIN pin with R8 = R21 = 0 ohm and remove R17. Derating is necessary for certain VIN, VOUT, frequency and thermal conditions. The board operates in continuous conduction mode in heavy load conditions. For high efficiency at low load currents, the MODE_PLLIN jumper selects pulse skipping mode for noise sensitive applications or burst mode operation in less noise sensitive applications. The MODE_PLLIN pin also allows LTM4636 to synchronize to an external clock signal. DC2230A-A has the option of choosing both internal and external compensation circuit for LTM4636. Tying the PHASMD pin to different voltage generates certain phase difference between MODE_PLLIN and CLKOUT.
  • Output voltage range from 0.6V to 3.3V
  • Maximum continuous output current of 40ADC
  • Operating frequency of 350KHz
  • Efficiency of 87.7% at VIN = 12V, VOUT = 1V, IOUT = 40A
  • Load transient of 81mV at VIN = 12V, VOUT = 1V, ISTEP = 0A to 10A

Področja uporabe

Power Management

INFORMACIJE O IZDELKU

:
Linear Technology
:
LTM4636
:
Power Management
:
Buck Regulator
:
Eval Board LTM4636
:
-
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Sorodna iskanja

Ni več na zalogi

€ 35,02

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 35,02
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
Vprašanja in odgovori strank