V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 

DC2014A - 

Demonstration Board for Micropower No-Opto Isolated Flyback Converter

DC2014A - Demonstration Board for Micropower No-Opto Isolated Flyback Converter

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
DC2014A
Številka naročila:
2471536

Pregled izdelka

The DC2014A is a Demonstration Board for LT8302ES8E a micropower no-opto isolated flyback converter. This demo circuit outputs 5V and maintains tight regulation with a load current from 10mA to 2.2A over an input voltage from 10 to 30V. The output current capability increases with the input voltage. The LT8302 typically needs less than 0.5% of its full output power as a minimum load to maintain good output voltage regulation. On the board in order to avoid pre-loading, a 5.6V Zener diode is placed between its VOUT+ and VOUT- to serve as a minimum load. Transformer leakage inductance causes a voltage spike on the primary side after the power switch turns off. To limit this leakage inductance spike within MOSFET voltage rating of 65V, an RC snubber and a TVS clamp are installed to damp the ringing and clamp the MOSFET drain voltage to a safe level. The demo circuit can be easily modified for different applications with some pre-designed transformers.

Področja uporabe

Test & Measurement, Industrial

INFORMACIJE O IZDELKU

:
Linear Technology
:
LT8302
:
Power Management - Voltage Regulator
:
Flyback Converter
:
Demo Board LT8302
:
-
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Sorodna iskanja

Ni več na zalogi

€ 107,00

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 107,00
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
Vprašanja in odgovori strank