V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 

DC1961A - 

Demonstration Board for No-Opto Flyback Converter with Synchronous Rectifier

DC1961A - Demonstration Board for No-Opto Flyback Converter with Synchronous Rectifier

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
DC1961A
Številka naročila:
2506807
tehnični podatkovni list:
DC1961A   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

The DC1961A is a Demonstration Board for LT8309 a secondary synchronous driver in an isolated no-optocoupler flyback converter. It regulates a 12V, 5A output from a 36 to 72V input source. Output regulation is handled on the primary side by the LT3748, a boundary conduction mode flyback controller which senses output voltage directly from the primary. On the board the LT8309 is biased from the rectified drain voltage node of secondary side synchronous MOSFET, not directly connecting to output voltage. This configuration allows the synchronous MOSFET to remain conducting at all times, even when output is shorted to ground, so as to provide a very robust short circuit performance. The Performance Summary table summarizes the performance of the demo board at room temperature. For thermally critical applications, proper amount of air flow can help to reduce power components' temperature rise, therefore greatly improving circuit reliability.

Področja uporabe

Test & Measurement, Industrial

INFORMACIJE O IZDELKU

:
Linear Technology
:
LT8309
:
Power Management - Voltage Regulator
:
Flyback Converter
:
Demo Board
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
€ 146,00

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 146,00
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
Vprašanja in odgovori strank