V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

DC1872A - 

Demonstration Board, Step Down DC/DC Regulator, Input Voltage of 4.5V-20V, Load Current of 20A

DC1872A - Demonstration Board, Step Down DC/DC Regulator, Input Voltage of 4.5V-20V, Load Current of 20A

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
DC1872A
Številka naročila:
2393804
tehnični podatkovni list:
DC1872A   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

The DC1872A demonstration board features LTM4637EV high efficiency, high density DC to DC µModule regulator. The LTM4637EV is a complete 20A output high efficiency switch mode step down DC to DC µModule (micromodule) regulator. Included in the IC package are the switching controller, power FETs, inductor and compensation components. The input voltage range is from 4.5V to 20V. The output voltage is jumper programmable from 1.0V to 1.8V with a rated load current of 20A. Derating is necessary for certain VIN, VOUT, frequency and thermal conditions. The DC1872A offers the TRACK/SS pin, allowing the user to program output tracking or soft start period. The DC1872A allows the user to choose pulse skipping mode or burst mode operation for higher efficiency at light load conditions.
  • Operating frequency of 520KHz
  • 82.2% efficiency
  • ±1.5% total DC voltage output error
  • Differential remote sense amplifier for precision regulation (VOUT <= 3.3V)
  • Current mode control/fast transient response
  • Parallel current sharing up to 80A
  • Frequency synchronization
  • Internal temperature monitor
  • Soft start/voltage tracking
  • Overcurrent foldback protection

Področja uporabe

Power Management, Communications & Networking, Industrial, Medical

INFORMACIJE O IZDELKU

:
Linear Technology
:
LTM4637
:
Power Management - Voltage Regulator
:
Step Down DC / DC Regulator
:
Demonstration Board LTM4637
:
-
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Sorodna iskanja

Ni več na zalogi

€ 46,87

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 46,87