V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

DC1832A - 

Demonstration Board for 60V, 3A, 2MHz Step-Down Switching Regulator with 2.7µA Quiescent Current

DC1832A - Demonstration Board for 60V, 3A, 2MHz Step-Down Switching Regulator with 2.7µA Quiescent Current
DC1832A - Demonstration Board for 60V, 3A, 2MHz Step-Down Switching Regulator with 2.7µA Quiescent Current

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
DC1832A
Številka naročila:
2393822
tehnični podatkovni list:
DC1832A   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

The DC1832A is a demonstration board featuring LT3995 switching regulator. The LT3995 is a compact, high efficiency monolithic step down switching regulator that consumes only 2.7µA of quiescent current. The demonstration board is designed for 3.3V, 3A output from a 4.3V to 60V input. The switching frequency can be programmed either via oscillator resistor or external clock up to 2MHz. To synchronize to an external clock, move JP2 to SYNC and apply the external clock to the SYNC turret. The RT resistor (R5) should be chosen to set the LT3995 internal switching frequency at least 20% below the lowest synchronization input frequency. Low ripple burst mode operation increases the efficiency at the light load while keeping the output ripple below 15mV. The SYNC pin on the demo board is grounded by default by setting JP2 at RT FREQ for low ripple burst mode operation.
  • Switching frequency of 300KHz ± 20%
  • 82.2% efficiency
  • Excellent start up and dropout performance
  • Accurate programmable undervoltage lockout
  • Low shutdown current IQ of 700nA
  • Power good flag
  • Soft start capability
  • Thermal shutdown protection
  • Current limit foldback with SS override
  • Saturating switch design, 85mohm on resistance

Področja uporabe

Power Management, Automotive, Industrial, Portable Devices

Sprotne opombe

If there is no output, temporarily disconnect the load to make sure that the load is not set too high or is shorted.

INFORMACIJE O IZDELKU

:
Linear Technology
:
LT3995
:
Power Management - Voltage Regulator
:
Step Down Switching Regulator
:
Demonstration Board LT3995
:
-
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Sorodna iskanja

1 Na zalogi

na voljo do odprodaje zalog

1: dostava v 1–2 dneh iz našega skladišča (UK)
€ 158,00

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 158,00