V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 

DC1802A - 

Demonstration Board for Wide Vin Range, Low Noise 250mA Buck-Boost Charge Pump

DC1802A - Demonstration Board for Wide Vin Range, Low Noise 250mA Buck-Boost Charge Pump
DC1802A - Demonstration Board for Wide Vin Range, Low Noise 250mA Buck-Boost Charge Pump
DC1802A - Demonstration Board for Wide Vin Range, Low Noise 250mA Buck-Boost Charge Pump

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
DC1802A
Številka naročila:
2393818
tehnični podatkovni list:
DC1802A   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

The DC1802A demonstration circuit is a wide VIN range, low noise, 250mA buck boost charge pump featuring LTC3245EMSE device. The LTC3245EMSE is a switched capacitor buck boost DC to DC converter that produces a regulated output (3.3V, 5V or adjustable) from a 2.7V to 38V input. The device uses switched capacitor fractional conversion to maintain regulation over a wide range of input voltage. Internal circuitry automatically selects the conversion ratio to optimize efficiency as input voltage and load conditions vary. No inductors are required. The unique constant frequency architecture provides a lower noise output than conventional charge pump regulators. To optimize efficiency at the expense of slightly higher output ripple, the device has pin selectable burst mode operation.
  • Output voltage VOUT1 from 4.80V to 5.20V
  • Output voltage VOUT2 from 3.168V to 3.432V
  • Low noise, constant frequency operation
  • Pin selectable burst mode operation
  • Overtemperature and short circuit protection

Področja uporabe

Power Management, Automotive, Communications & Networking, Industrial

INFORMACIJE O IZDELKU

:
Linear Technology
:
LTC3245
:
Power Management - Voltage Regulator
:
Buck/Boost DC-DC Converter
:
Demo Board LTC3245
:
-
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Sorodna iskanja

Ni več na zalogi

€ 83,36

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 83,36
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
Vprašanja in odgovori strank