V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 

DC1780A-C - 

Demonstration Board for High Efficiency, PolyPhase 100A Step-Down Power µModule® Regulator

DC1780A-C - Demonstration Board for High Efficiency, PolyPhase 100A Step-Down Power µModule® Regulator
DC1780A-C - Demonstration Board for High Efficiency, PolyPhase 100A Step-Down Power µModule® Regulator

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
DC1780A-C
Številka naročila:
2327962
tehnični podatkovni list:
DC1780A-C   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

Demonstration circuit 1780A-C features poly phase design using the LTM®4620EV, the high efficiency, high density, dual 13A, switch mode step-down power module regulator. The LTM4620 on DC1780A-C always operates in continuous conduction mode. The switching frequency can be programmed through a resistor or can be synchronized to an external clock signal. The board allows the user to program how its output voltage ramps up and down through the TRACK_CONTROL pin.
  • Complete standalone dual output power supply
  • Dual 13A or single 26A output
  • Wide input voltage range
  • Differential remote sense amplifier
  • Current mode control/fast transient response
  • Adjustable switching frequency
  • Over current foldback protection
  • Frequency synchronization
  • Internal temperature sensing diode output
  • Output overvoltage protection

Področja uporabe

Industrial, Communications & Networking, Power Management

INFORMACIJE O IZDELKU

:
Linear Technology
:
LTM4620EV
:
Power Management - Voltage Regulator
:
Step Down DC / DC Regulator
:
Demonstration Board LTM4620EV
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
€ 110,00

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 110,00
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
Vprašanja in odgovori strank