V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 

DC1737A - 

Evaluation Board, Inverting DC/DC Converter, Constant Frequency Current Mode Architecture

DC1737A - Evaluation Board, Inverting DC/DC Converter, Constant Frequency Current Mode Architecture
DC1737A - Evaluation Board, Inverting DC/DC Converter, Constant Frequency Current Mode Architecture

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
DC1737A
Številka naročila:
2393816
tehnični podatkovni list:
DC1737A   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

The DC1737A demonstration board is a current mode inverting DC to DC converter featuring LTC3863 device. The LTC3863 is a robust, inverting DC to DC PMOS controller. It drives a P channel power MOSFET to generate a negative output and requires just a single inductor to complete the circuit. The board operates from an input range of 4.5V to 16V and provides a -5.2V, 1.7A output or a -12V, 1A output (jumper selectable). It operates at 400KHz and may be synchronized to an external clock. A soft start feature controls output voltage slew rate at start up, reducing current surge and voltage overshoot. Burst mode operation that improves efficiency at light loads can be enabled with a jumper. A power good output signal is provided. The demonstration board has options for larger MOSFET and diode packages on the back of the board for higher output current requirements.
  • Output ripple of 30mVpp
  • Output regulation of ±0.1 %
  • 89.3 % efficiency
  • 0.9inch × 0.8Inch × 0.18Inch dimension
  • Low operating IQ of 70µA
  • Strong high voltage MOSFET gate driver
  • Constant frequency current mode architecture
  • Verified FMEA for adjacent pin open/short
  • Accurate current limit
  • Programmable soft start or voltage tracking

Področja uporabe

Automotive, Communications & Networking, Industrial, Power Management

INFORMACIJE O IZDELKU

:
Linear Technology
:
LTC3863
:
Power Management - Voltage Regulator
:
Inverting DC/DC Converter
:
Demonstration Board LTC3863
:
-
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Sorodna iskanja

Ni več na zalogi

€ 104,00

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 104,00
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
Vprašanja in odgovori strank