V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

DC1696A - 

Evaluation Board, 3.3V 5A Buck Regulator, 3.3V Output, 6V-36V Input

DC1696A - Evaluation Board, 3.3V 5A Buck Regulator, 3.3V Output, 6V-36V Input

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
DC1696A
Številka naročila:
2393786
tehnični podatkovni list:
DC1696A   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

The DC1696A demonstration board features LTM8026 regulator. The LTM8026 is a 36VIN, 5A constant voltage, constant current (CVCC) step down µModule regulator. Included in the IC package are the switching controller, power switches, inductor and support components. The demo circuit is designed for a 3.3V output from an input voltage range of 6V to 36V. The output can source 5A. The output current can be set by a control voltage, a single resistor or a thermistor. The current limit enables designers to set the maximum amount of power drawn from the supply, preventing input voltage droop caused by overcurrent conditions. When multiple LTM8026 are configured with the outputs tied together, each converter can be programmed with a unique maximum current limit to meet its specific input supply limitations for greater output power, a technique known as asymmetric power sharing. The circuit can be operated in either constant voltage mode or constant current mode.
  • 86% efficiency
  • Constant voltage constant current operation
  • Selectable output current up to 5A
  • Parallelable for increased output current even from different voltage sources
  • Programmable soft start

Področja uporabe

Industrial, LED Lighting, Power Management

Sprotne opombe

If there is no output, temporarily disconnect the load to make sure that the load is not set too high.

INFORMACIJE O IZDELKU

:
Linear Technology
:
LTM8026
:
Power Management - Voltage Regulator
:
Step Down Switching Regulator
:
Demonstration Board LTM8026
:
-
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Sorodna iskanja

Ni več na zalogi

€ 59,60

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 59,60