V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 

DC1597A - 

Demonstration Board for Ultralow Noise, EMC 36V, 1A DC/DC µModule® Regulator

DC1597A - Demonstration Board for Ultralow Noise, EMC 36V, 1A DC/DC µModule® Regulator

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
DC1597A
Številka naročila:
2393757
tehnični podatkovni list:
DC1597A   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

The DC1597A demonstration board features LTM8031EV DC to DC µModule regulator. The LTM8031EV is an electromagnetic compatible (EMC) 36V, 1A DC to DC µModule buck converter designed to meet the radiated emissions requirements of EN55022. Conducted emission requirements can be met by adding standard filter components. Included in the IC package are the switching controller, power switches, inductor, filters and all support components. The LTM8031EV is configured to deliver a 3.3V output from a 5V to 36V input with a 750KHz operating frequency. Under light load conditions, the LTM8031EV enters burst mode operation to deliver high efficiency over a broad current range and maintain low output ripple.
  • Maximum output current of 1A
  • Current mode control
  • Programmable soft start

Področja uporabe

Power Management, Automotive, Industrial, Portable Devices

Sprotne opombe

If there is no output, temporarily disconnect the load to make sure that the load is not set too high.

INFORMACIJE O IZDELKU

:
Linear Technology
:
LTM8031
:
Power Management - Voltage Regulator
:
Step Down DC / DC Regulator
:
Demo Board LTM8031
:
-
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Sorodna iskanja

Ni več na zalogi

€ 62,84

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 62,84
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
Vprašanja in odgovori strank