V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 

DC1496B-A - 

Evaluation Board, LTC2941 Battery Gas Gauge, I2C Interface and 14-Bit ADC

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
DC1496B-A
Številka naročila:
2312640
tehnični podatkovni list:
DC1496B-A   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

DC1496B-A demonstration circuit features the LTC2941 battery gas gauge. It measures battery charge state in battery supplied handheld PC and portable product applications. Its operating range is perfectly suited for single cell li ion batteries. A precision coulomb counter integrates current through a sense resistor between the battery's positive terminal and the load or charger. The measured charge is stored in internal registers. An I2C interface accesses and configures the device. The LTC2941 features programmable high and low thresholds for accumulated charge. If a threshold is exceeded, the device communicates an alert using by setting a flag in the internal status register. The LTC2941 requires only a single low value external sense resistor to set the current range. The DC1496B is a part of the QuikEval system for quick evaluation with a host controller through a PC.
  • Indicates accumulated battery charge and discharge
  • High accuracy analog integration
  • High side sense
  • 1% charge accuracy
  • ±50mV sense voltage range
  • I2C interface
  • Configurable alert output/charge complete input
  • 2.7V to 5.5V operating range
  • Quiescent current less than 100uA

Področja uporabe

Power Management, Portable Devices, Consumer Electronics

Sprotne opombe

Companion with DC590B USB serial controller board, sold separately.

INFORMACIJE O IZDELKU

:
Power Management - Battery
:
Fuel Gauge
:
LTC2941
:
Linear Technology
:
Demo Board LTC2941
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Sorodna iskanja

Ni več na zalogi

€ 48,34

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 48,34
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
Vprašanja in odgovori strank