V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 

DC1453A - 

Demonstration Board for Dual 4A Step-Down µModule Regulator

DC1453A - Demonstration Board for Dual 4A Step-Down µModule Regulator

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
DC1453A
Številka naročila:
2393756
tehnični podatkovni list:
DC1453A   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

The DC1453A demonstration board features LTM4619EV high input voltage, high efficiency, high density DC to DC µModule regulator. The LTM4619EV is a complete dual 4A or single 8A step down DC to DC µModule (micromodule) regulator. Included in the IC package are the switching controller, power FETs, inductor and all support components. The low profile package (2.82mm) enables utilization of unused space on the bottom of PC boards for high density point of load regulation. Derating is necessary for certain VIN, VOUT and thermal conditions. The two outputs are interleaved with 180° phase to minimize the input ripple and reduce the input capacitors. A minimum design only requires the bulk input and output capacitors and voltage setting resistors. Burst mode operation or pulse skipping mode can be selected for better light load efficiency.
  • Input voltage range from 4.5V to 28V
  • Output voltage VOUT1 = 3.3V ±2% and VOUT2 = 1.8V ±2%
  • Maximum continuous output current of 4A DC for VOUT1, VOUT2
  • Default operating frequency of 500KHz
  • 89.4% channel 1 efficiency
  • 84.1% channel 2 efficiency
  • Output voltage tracking
  • ±1.5% maximum total DC output error
  • Current mode control/fast transient response
  • Onboard frequency synchronization

Področja uporabe

Power Management, Communications & Networking, Industrial

INFORMACIJE O IZDELKU

:
Linear Technology
:
LTM4619
:
Power Management - Voltage Regulator
:
Step Down DC / DC Regulator
:
Demonstration Board LTM4619
:
-
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Sorodna iskanja

Ni več na zalogi

€ 62,84

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 62,84
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
Vprašanja in odgovori strank