V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

DC1385A - 

Demonstration Board for Dual 4A Step-Down µModule® Regulator

DC1385A - Demonstration Board for Dual 4A Step-Down µModule® Regulator

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
DC1385A
Številka naročila:
2393772
tehnični podatkovni list:
DC1385A   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

The DC1385A is an demonstration board for LTM4614EV µModule regulator. The LTM4614EV is a complete 4A, dual output switching mode DC to DC power supply. Included in IC package are switching controllers, power FETs, inductors and all support components. The dual 4A DC to DC converters operate over an input voltage range of 2.375V to 5.5V. The LTM4614EV supports output voltages ranging from 0.8V to 5V. The regulator output voltages are set by a single resistor for each output. Only bulk input and output capacitors are needed to complete the design. The low profile package (2.82mm) enables utilization of unused space on the bottom of PC boards for high density point of load regulation. Derating is necessary for certain VIN, VOUT and thermal conditions. In the default configuration, the two outputs share same input supply, however each regulator may have its own input supply simply by removing a resistor. By enabling tracking feature, the outputs coincidentally follow another supply rail.
  • Input voltage range from 2.375V to 5.5V
  • Output voltage VOUT1 is 1.8V ±2% and VOUT2 1.2V ±2%
  • Maximum continuous output current of 4A DC for VOUT1, VOUT2
  • Default operating frequency of 1.25MHz
  • 81.5% channel 1 efficiency
  • 75.4% channel 2 efficiency
  • Power good indicators
  • Short circuit and overtemperature protection
  • Programmable softstart
  • Output voltage tracking

Področja uporabe

Communications & Networking, Power Management

INFORMACIJE O IZDELKU

:
Linear Technology
:
LTM4614
:
Power Management - Voltage Regulator
:
Step Down DC / DC Regulator
:
Demonstration Board LTM4614
:
-
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Sorodna iskanja

Ni več na zalogi

€ 54,19

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 54,19