V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 

DC1367A - 

Demonstration Board for DC to DC µModule Regulator Two Switchmode Outputs and One LDO Output

DC1367A - Demonstration Board for DC to DC µModule Regulator Two Switchmode Outputs and One LDO Output

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
DC1367A
Številka naročila:
2393783
tehnični podatkovni list:
DC1367A   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

The DC1367A demonstration circuit features LTM4615EV triple output µModule regulator consisting of two switch mode outputs and one LDO output. The LTM4615EV is a complete 4A dual output switching mode DC to DC power supply plus an additional 1.5A VLDO (very low dropout) linear regulator. Included in the IC package are the switching controllers, power FETs, inductors, a 1.5A regulator and all support components. The low profile package (2.82mm) enables utilization of unused space on the bottom of PC boards for high density point of load regulation. Each LTM4615EV DC to DC converter has a separate input and enable pin. Its maximum load current is 4A for each switch mode channel and 1.5A for the VLDO channel. However the DC1367A is configured with the LDO input supply connected to he VOUT2 whose maximum output current decreases accordingly. Derating is necessary for certain VIN, VOUT and thermal conditions.
  • Input voltage range from 2.5V to 5.5V
  • Output voltage VOUT1 is 1.8V ±2%
  • Output voltage VOUT2 is 1.2V ±2%
  • Output voltage VO3(LDO) is 1.0V ±2%
  • Maximum continuous output current of 4A DC at VOUT1, 4A DC at VOUT2 and 1.5A DC at VO3
  • Default operating frequency of 1.25MHz
  • 82.8% channel efficiency
  • 81.7% channel 2 efficiency
  • Output voltage tracking
  • Programmable soft start

Področja uporabe

Power Management, Communications & Networking, Industrial

INFORMACIJE O IZDELKU

:
Linear Technology
:
LTM4615
:
Power Management - Voltage Regulator
:
Step Down Converter, LDO
:
Demonstration Board LTM4615
:
-
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Sorodna iskanja

Ni več na zalogi

€ 45,08

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 45,08
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
Vprašanja in odgovori strank