V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

DC1215A - 

Demonstration Board for Synchronous Step Down Regulator, Max-In 15V, Min-Out 4V, 5A Current

DC1215A - Demonstration Board for Synchronous Step Down Regulator, Max-In 15V, Min-Out 4V, 5A Current
DC1215A - Demonstration Board for Synchronous Step Down Regulator, Max-In 15V, Min-Out 4V, 5A Current
DC1215A - Demonstration Board for Synchronous Step Down Regulator, Max-In 15V, Min-Out 4V, 5A Current

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
DC1215A
Številka naročila:
2393723

Pregled izdelka

DC1215A is an demonstration board for step down converter, using the LTC3605 monolithic synchronous buck regulator. The DC1215A has a maximum input voltage 15V, and is capable of delivering up to 5A of output current at a minimum input voltage of 4V. The output voltage of the DC1215A can be set as low as 0.6V, the reference voltage of the LTC3605. At low load currents, the DC1215A operates in discontinuous mode, and during shutdown, it consumes less than 10uA of quiescent current. In continuous mode operation, the DC1215A is a high efficiency circuit of over 80%. The LTC3605 has phase lock circuits, allowing high current multiphase operation of several DC1215As in parallel. The DC1215A can also track another voltage with the LTC3605 track function. Because of the high switching frequency of the LTC3605, which is programmable up to 4 MHz, the DC1215A uses low profile surface mount components. All these features make the DC1215A an ideal circuit for many application.
  • High efficiency
  • 5A output current
  • Integrated power N-channel MOSFETs
  • Adjustable frequency 800kHz to 4MHz
  • PolyPhase operation
  • Output tracking
  • Current mode operation for excellent line and load transient response

Področja uporabe

Power Management, Industrial, Portable Devices

INFORMACIJE O IZDELKU

:
Linear Technology
:
LTC3605
:
Power Management - Voltage Regulator
:
Synchronous Buck Converter
:
Demonstration Board LTC3605
:
-
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Sorodna iskanja

1 Na zalogi

na voljo do odprodaje zalog

1: dostava v 1–2 dneh iz našega skladišča (UK)
€ 135,00

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 135,00