V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

DC1195A - 

Evaluation Board, 3.3V 2A Buck Regulator, 36V Input µmodule Regulator

DC1195A - Evaluation Board, 3.3V 2A Buck Regulator, 36V Input µmodule Regulator

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
DC1195A
Številka naročila:
2393737

Pregled izdelka

The DC1195A demonstration board features LTM8023 DC to DC µModule Regulator. The LTM8023 is a DC to DC step down power supply preconfigured to deliver 3.3V at up to 2A from a 5V to 36V input supply. Included in the package are the switching controller, power switches, inductor and all support components. The low profile package enables utilization of unused space on the bottom of PC boards for high density point of load regulation. The LTM8023 is a step down converter, so minimum amount of headroom is required to keep the output in regulation. In addition, the input voltage required to turn on is higher than that required to run. The optional burst mode operation of LTM8023 supports high efficiency and low output ripple at light load conditions.
  • Typical switching frequency of 600KHz
  • Current mode control
  • Programmable soft start

Področja uporabe

Power Management, Automotive, Portable Devices, Industrial

INFORMACIJE O IZDELKU

:
Linear Technology
:
LTM8023
:
Power Management - Voltage Regulator
:
Step Down DC / DC Regulator
:
Demonstration Board LTM8023
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
€ 43,65

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 43,65