V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

DC1194A - 

Evaluation Board, 3.3V, 200mA, 36V Input µmodule Regulator

DC1194A - Evaluation Board, 3.3V, 200mA, 36V Input µmodule Regulator

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
DC1194A
Številka naročila:
2393771

Pregled izdelka

The DC1194A demonstration board features LTM8020 DC to DC µModule regulator. The LTM8020 is a complete 200mA, DC to DC step down power supply. Included in the IC package are the switching controller, power switches, inductor and all support components. The low profile (2.32mm) tiny package enables utilization of unused space on the bottom of PC boards for high density point of load regulation. The board is preset to deliver a 3.3V output at up to 200mA load current from an input voltage of up to 36V. The output voltage may be modified by simply changing one resistor.
  • 85% efficiency
  • Light load power loss of 400µW
  • EN55022 class B compliant
  • Current mode control

Področja uporabe

Automotive, Portable Devices, Power Management, Industrial

Sprotne opombe

If the output voltage is low, temporarily disconnect the load to make sure that the load is not set too high.

INFORMACIJE O IZDELKU

:
Linear Technology
:
LTM8020
:
Power Management - Voltage Regulator
:
Step Down DC / DC Regulator
:
Demonstration Board LTM8020
:
-
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Sorodna iskanja

Ni več na zalogi

€ 54,19

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 54,19