V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

DC1144A-B - 

Demonstration Board for Boost/Inverting Regulator, Configurable into SEPIC Converter

DC1144A-B - Demonstration Board for Boost/Inverting Regulator, Configurable into SEPIC Converter

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
DC1144A-B
Številka naročila:
2393782

Pregled izdelka

The DC1144A-B is a Demonstration Board for LT3580EDD a boost/inverting DC/DC converter. The demo circuits demonstrate small size and low component count. The boost is designed to convert a 3 to 10V source to 12V at 300mA while the inverter converts a 5 to 12V source to -12V at 350mA. Both converters use only one feedback resistor to set the output voltage. The LT3580 operates with inputs as high as 32V but in these demo boards the input is limited by the voltage rating of the input capacitors and the magnitude of the boost output. In a boost converter the input needs to be less than the output. Care must be taken when operating the LT3580 at high input voltages as the junction temperature increases due to higher internal dissipation. Higher switching frequencies also increase the internal dissipation.

Področja uporabe

Test & Measurement, Industrial

INFORMACIJE O IZDELKU

:
Linear Technology
:
LT3580
:
Power Management - Voltage Regulator
:
Boost Converter
:
Demonstration Board LT3580
:
-
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Sorodna iskanja

Ni več na zalogi

€ 145,00

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 145,00