V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 

ISL94208EVZ - 

Evaluation Board, ISL94208 Li-Ion Battery Management IC, 4 to 6 Cell, USB, I2C

ISL94208EVZ - Evaluation Board, ISL94208 Li-Ion Battery Management IC, 4 to 6 Cell, USB, I2C

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalec:
RENESAS RENESAS
Proizvajalčeva št. dela:
ISL94208EVZ
Številka naročila:
2843632

Pregled izdelka

The ISL94208EVZ from Intersil is ISL94208 evaluation kit. It provides full battery pack operation as well as offering the ability to read and write the ISL94208 registers, set thresholds and timer values, read cell voltages, control cell balancing outputs and control the power FETs. Operation of the ISL94208EVZ board requires the use of a separate USB to I2C kit "ISLI2C-KIT". An optional link between the PC and the microcontroller BKGD connector is available from NXP (formerly Freescale) for monitoring and debugging the microcontroller code.
  • GUI software for a PC running Windows XP
  • A power supply interface board for connecting a single power source or a battery stack

Vsebina

ISL94208EVZ board, ISL94208DB1EVZ cell balance daughter board, ISL94208DB2EVZ cell balance daughter board, Power supply interface board.

INFORMACIJE O IZDELKU

:
Power Management - Battery
:
Analogue Front End
:
ISL94208
:
Intersil
:
Eval Board ISL94208, Daughter Brd ISL94208DB1EVZ & ISL94208DB2EVZ, GUI S/W, PWR Supply Interface Brd
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Sorodna iskanja

6 Na zalogi

6: dostava v 1–2 dneh iz našega skladišča (UK)
 
Preveri zaloge in dobavne roke

Dodatne zaloge na voljo v tednu, ki se začne 24.2.2020

€ 137,00

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 137,00
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
Vprašanja in odgovori strank