V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 

ISL94202EVKIT1Z - 

Evaluation Board, Li-ion Battery Pack Monitor & Control IC, Series Charge/Discharge Path

ISL94202EVKIT1Z - Evaluation Board, Li-ion Battery Pack Monitor & Control IC, Series Charge/Discharge Path
ISL94202EVKIT1Z - Evaluation Board, Li-ion Battery Pack Monitor & Control IC, Series Charge/Discharge Path
ISL94202EVKIT1Z - Evaluation Board, Li-ion Battery Pack Monitor & Control IC, Series Charge/Discharge Path

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalec:
RENESAS RENESAS
Proizvajalčeva št. dela:
ISL94202EVKIT1Z
Številka naročila:
2728448
tehnični podatkovni list:
ISL94202EVKIT1Z   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

The ISL94202EVKIT1Z from Intersil is an ISL94202EVKIT1Z evaluation kit. The ISL94202EVKIT1Z is a kit that facilitates testing of the ISL94202 Li-ion battery pack monitor and control ICs. The ISL94202 monitors cell voltage, current and temperature. It converts the cell voltages, pack current and temperatures to 12bit digital values that provides cell balance control and provides complete stand-alone battery pack operation. Default stand-alone operation of the ISL94202 can be overridden by an external microcontroller. The PC based Graphical User Interface (GUI) includes functions to monitor stand-alone operation and to demonstrate operation with an external microcontroller. This board has been configured for configurable to 3 to 8 cells, default 3 cells, standard cell voltage range 2.699V to 4.250V, OV/UV delay times 1 and 4 seconds respectively, CB maximum delta voltage 0.501 and CB maximum/minimum voltage 4.032V and 3.100V.
  • Status LEDs monitor RGO, EOC, SD and PSD conditions
  • Jumper configuration single or split path applications
  • Wakeup push button for "exit sleep" control
  • FETs off push button for quick all FETs off condition
  • Cell balance LEDs for MCB process observation
  • PCB layout accommodates "solder braid" addition for high current evaluation
  • Real time observation and data collection of 14 analogue measurements & 27 digital status indicators

Področja uporabe

Power Management

Vsebina

SL94202EVAL1Z evaluation board, MCB_PS_Z multicell power supply test board, ISL94202INTFACEKIT1Z USB to I2C interface kit, USB cable.

INFORMACIJE O IZDELKU

:
Power Management - Battery
:
Battery Monitor
:
ISL94202
:
Intersil
:
Eval Kit ISL94202, MCB-PS-Z Multicell Power Supply Test Board, USB to I2C Interface Kit, USB Cable
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Podobni izdelki

Primerjaj izbrano

Sorodna iskanja

10 Na zalogi

10: dostava v 1–2 dneh iz našega skladišča (UK)
 
Preveri zaloge in dobavne roke

Dodatne zaloge na voljo v tednu, ki se začne 24.2.2020

€ 197,00

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 197,00
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
Vprašanja in odgovori strank