V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

ISL85012EVAL1Z - 

Evaluation Board, ISL85012 Synchronous Buck Regulator, 12A, 3.8V to 18V Input

ISL85012EVAL1Z - Evaluation Board, ISL85012 Synchronous Buck Regulator, 12A, 3.8V to 18V Input
ISL85012EVAL1Z - Evaluation Board, ISL85012 Synchronous Buck Regulator, 12A, 3.8V to 18V Input

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalec:
RENESAS RENESAS
Proizvajalčeva št. dela:
ISL85012EVAL1Z
Številka naročila:
2728507
Nabor izdelkov
ISL85012 Series
tehnični podatkovni list:
ISL85012EVAL1Z   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

The ISL85012EVAL1Z from Intersil is an ISL85012 evaluation board. The ISL85012EVAL1Z board is used to evaluate the performance of the ISL85012, high efficiency synchronous buck regulator. The ISL85012 is a highly efficient, monolithic, synchronous buck regulator that can deliver 12A of continuous output current from a 3.8V to 18V input supply in a 3.5mmx3.5mm package. The device uses current mode control architecture with a fast transient response and excellent loop stability. Typical applications include servers and cloud infrastructure POLs, IPCs, factory automation, PLCs, telecom and networking systems, storage systems and test measurement.
  • 1.8V nominal output voltage
  • Switch selectable EN (enabled/disabled)
  • Jumper selectable mode (auto-DCM/forced-PWM), OCP mode (hiccup/latch-off), frequency (600KHz/300KHz)
  • Connectors and test points for easy probing, compact design
  • Default internally set to 600KHz switching frequency
  • Peak efficiency is 90%, output ripple <1% of the output voltage, transient response is ±5%
  • Operating temperature range from -40°C to +125°C

Področja uporabe

Power Management, Communications & Networking, Industrial, Building Automation

INFORMACIJE O IZDELKU

:
Intersil
:
ISL85012
:
Power Management - Voltage Regulator
:
Synchronous Buck Regulator
:
Evaluation Board ISL85012
:
ISL85012 Series
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Podobni izdelki

Primerjaj izbrano

Sorodna iskanja

3 Na zalogi

3: dostava v 1–2 dneh iz našega skladišča (UK)
 
Preveri zaloge in dobavne roke

Dodatne zaloge na voljo v tednu, ki se začne 16.9.2019

€ 81,69

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 81,69