V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 

ISL8215MEVAL2Z - 

Evaluation Board, ISL8215M DC/DC Converter, 15A, 3.3V Output

ISL8215MEVAL2Z - Evaluation Board, ISL8215M DC/DC Converter, 15A, 3.3V Output
ISL8215MEVAL2Z - Evaluation Board, ISL8215M DC/DC Converter, 15A, 3.3V Output

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalec:
RENESAS RENESAS
Proizvajalčeva št. dela:
ISL8215MEVAL2Z
Številka naročila:
2838440

Pregled izdelka

The ISL8215MEVAL2Z from Intersil is an ISL8215M evaluation board. The ISL8215M is a single channel synchronous step-down power supply, capable of delivering up to 15A of continuous current and optimized for high power density applications without the need for airflow or heatsink. This evaluation board is a 1.8inch x 3inch 4-layer FR4 board with 2oz copper on all layers. It is based on a valley current mode PWM control scheme with VIN feed forward which provides a fast transient response and excellent loop stability. The board programs switching frequencies up to 2MHz with the additional option of synchronizing to an external clock through the SYNC pin.
  • Wide input voltage range from 7V to 42V
  • Adjustable output voltage from 0.6V to 12V with ±1.5% accuracy over line, load and temperature
  • Up to 96.5% conversion efficiency
  • High light load efficiency with pulse skipping DEM operation
  • Programmable soft-start with output voltage tracking
  • Output voltage tracking that can be implemented through the SS/TRK pin
  • Pre-bias output start-up
  • External frequency synchronization up to 1MHz
  • Dedicated enable pin and PGOOD indicator
  • UVLO, programmable overcurrent, overvoltage and over-temperature

INFORMACIJE O IZDELKU

:
Intersil
:
ISL8215M
:
Power Management
:
Step Down DC / DC Controller
:
Eval Board ISL8215M
:
-
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Podobni izdelki

Primerjaj izbrano

Sorodna iskanja

Čakanje na dostavo

Izdelek je mogoče naročiti za dobavo v skladu s prikazanimi dobavnimi roki, ko bo na zalogi

 
Preveri zaloge in dobavne roke

Dodatne zaloge na voljo v tednu, ki se začne 27.1.2020

Obvestite me, ko bo izdelek na zalogi

€ 66,65

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 66,65
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
Vprašanja in odgovori strank