V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 

ISL80031ADEMO1Z - 

Demonstration Board, ISL80031A DC/DC Converter, Step Down, 1.8V Out, PFM, 2MHz

ISL80031ADEMO1Z - Demonstration Board, ISL80031A DC/DC Converter, Step Down, 1.8V Out, PFM, 2MHz
ISL80031ADEMO1Z - Demonstration Board, ISL80031A DC/DC Converter, Step Down, 1.8V Out, PFM, 2MHz

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalec:
RENESAS RENESAS
Proizvajalčeva št. dela:
ISL80031ADEMO1Z
Številka naročila:
2838439

Pregled izdelka

The ISL80031ADEMO1Z from Intersil is a demonstration board for ISL80031A low quiescent current mode converter. The ISL80031A highly efficient, monolithic, synchronous step-down DC/DC converter uses peak current mode control architecture to allow very low duty cycle operation. It is configured in PFM discontinuous conduction operation and provides high efficiency by reducing switching losses at light loads. The ISL80031ADEMO1Z board is intended for use by individuals with requirements for point of load applications sourcing from 2.7V to 5.5V.
  • Small, compact design
  • Output voltage is 1.8V
  • Maximum output current is 3A
  • Switching frequency is 2MHz
  • Up to 95% peak efficiency
  • Negative current protection
  • Internal soft-start and soft-stop
  • Overcurrent, overtemperature, thermal protection and short circuit protection

INFORMACIJE O IZDELKU

:
Intersil
:
ISL80031A
:
Power Management
:
Synchronous Buck Converter
:
Demo Board ISL80031A
:
-
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Podobni izdelki

Primerjaj izbrano

Sorodna iskanja

1 Na zalogi

1: dostava v 1–2 dneh iz našega skladišča (UK)
 
Preveri zaloge in dobavne roke

Dodatne zaloge na voljo v tednu, ki se začne 10.2.2020

€ 19,32

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 19,32
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
Vprašanja in odgovori strank