V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

ISL80020DEMO1Z - 

Demonstration Board , ISL80020 DC/DC Converter, Step Down, 2A, 1.8V Output

ISL80020DEMO1Z - Demonstration Board , ISL80020 DC/DC Converter, Step Down, 2A, 1.8V Output
ISL80020DEMO1Z - Demonstration Board , ISL80020 DC/DC Converter, Step Down, 2A, 1.8V Output

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalec:
RENESAS RENESAS
Proizvajalčeva št. dela:
ISL80020DEMO1Z
Številka naročila:
2838437

Pregled izdelka

The ISL80020DEMO1Z from Intersil is a demonstration board for ISL80020 low quiescent current mode converter. The ISL80020 highly efficient, monolithic, synchronous step-down DC/DC converter uses peak current mode control architecture to allow very low duty cycle operation. It is configured in PWM mode operation for fast transient response which helps reduce the output noise and RF interference. The ISL80020DEMO1Z board is intended for use by individuals with requirements for point of load applications sourcing from 2.7V to 5.5V.
  • Small, compact design
  • Output voltage is 1.8V
  • Maximum output current is 2A
  • Switching frequency is 2MHz
  • Up to 95% peak efficiency
  • Negative current protection
  • Internal soft-start and soft-stop
  • Overcurrent, overtemperature, thermal protection and short circuit protection

INFORMACIJE O IZDELKU

:
Intersil
:
ISL80020
:
Power Management
:
Synchronous Buck Converter
:
Demo Board ISL80020
:
-
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Sorodna iskanja

2 Na zalogi

2: dostava v 1–2 dneh iz našega skladišča (UK)
 
Preveri zaloge in dobavne roke

Dodatne zaloge na voljo v tednu, ki se začne 14.10.2019

€ 18,80

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 18,80