V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

EVAL_100W_DRIVE_CFD2 - 

Evaluation Board, CoolMOS CFD Superjunction MOSFET, Motor Drive, 100W, BLDC, PMSM Novo

EVAL_100W_DRIVE_CFD2 - Evaluation Board, CoolMOS CFD Superjunction MOSFET, Motor Drive, 100W, BLDC, PMSM
EVAL_100W_DRIVE_CFD2 - Evaluation Board, CoolMOS CFD Superjunction MOSFET, Motor Drive, 100W, BLDC, PMSM

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalec:
INFINEON INFINEON
Proizvajalčeva št. dela:
EVAL_100W_DRIVE_CFD2
Številka naročila:
2981477

Pregled izdelka

Motor drive board offers a sensorless synchronous rectification BLDC/PMSM control algorithm to reduce reverse-current hard-commutation stress, also gives the user the option to change switching frequency up to 20KHz and to choose between two-phase or three-phase modulation which helps reduce switching losses. This board can be easily interfaced through XMC™ Link. XMC™ Link is an isolated debug probe for all XMC™ microcontrollers. The debug probe is based on SEGGER J-Link debug firmware which enables use with DAVE™. Target applications are air conditioning fan, inverterized home appliances solution, refrigerator compressor, dish washer, heating system, draining and recirculation pumps.
  • Sensorless field orientated BLDC control (FOC)
  • Best-in-class high voltage MOSFETs for hard commutation topology [B6 inverter]
  • Low bill of material cost contributed by CoolMOS™ CFD and XMC™ algorithm
  • Quasi-resonant CoolSET™ offers lower EMI and higher efficiency
  • Graphical user interface (GUI) allowing ease-of-use
  • High efficiency, cost effective and simplified design

INFORMACIJE O IZDELKU

:
3 Phase BLDC & PMSM Motor
:
Infineon
:
Motor Control
:
IPD65R1K4CFD
:
Eval Board IPD65R1K4CFD
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Sorodna iskanja

3 Na zalogi

3: dostava v 1–2 dneh iz našega skladišča (UK)
 
Preveri zaloge in dobavne roke

Dodatne zaloge na voljo v tednu, ki se začne 5.8.2019

€ 162,00

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 162,00