V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.
Izdelek se morda ne ujema popolnoma z vašim iskanjem
DM284.
Imaging Multimeter, True RMS, 160 x 120 IR Resolution, 46° x 35°, 10 A, 4 mA, 1000 V, 600 mV
- Proizvajalec:
- TELEDYNE FLIR TELEDYNE FLIR
- Proizvajalčeva št. dela:
- DM284.
- Številka naročila:
- 2900138
- tehnični podatkovni list:
- DM284. Datasheet
INFORMACIJE O IZDELKU
Si želite ogledati podobne izdelke? Preprosto izberite želene lastnosti v nadaljevanju in pritisnite gumb. ×
- :
- 160 x 120
- :
- 46° x 35°
- :
- 10A
- :
- 4mA
- :
- 1kV
- :
- 600mV
- :
- 50Mohm
- :
- 10000µF
- :
- -10°C
- :
- 150°C
- :
- 10 Years
- :
- -
Tehnični dokumenti (1)
Prevzemi datotek CAD
Pogoji in določila
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Pregled izdelka
- All-in-one tool - carry just one device and always have access to thermal imaging
- Scan a panel or cabinet for hazards using IGM without direct contact
- 18-function DMM including VFD mode, True RMS, LoZ and NCV
- Thermocouple input
- View thermal and electrical thermocouple measurements simultaneously
- Built-in work lights and a laser pointer help you access difficult locations with lighting issues
- Simple user interface and various thermal colour palettes to choose from: Iron, Rainbow, Greyscale
- Durable and drop tested with 10-year warranty
- CAT III 1000V, CAT IV 600V rated
Vsebina
FLIR DM284 imaging true RMS industrial multimeter with IGM.
Umaknjeno iz proizvodnje