V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

CY8CKIT-037 - 

Evaluation Board, PSoC 4 PMSM and Stepper Motor Control, BLY172S-24V-4000 Motor, 24V/2.0A Adapter

CY8CKIT-037 - Evaluation Board, PSoC 4 PMSM and Stepper Motor Control, BLY172S-24V-4000 Motor, 24V/2.0A Adapter

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
CY8CKIT-037
Številka naročila:
2617406

Pregled izdelka

The CY8CKIT-037 is a PSoC 4 motor control evaluation kit. The CY8CKIT-037 kit has been specifically designed to mate with popular PSoC 4 CY8CKIT-042 pioneer kit. The device is used for PSoC 4 solution evaluation for motor control application. The kit supports BLDC (brushless direct current) motors, PMSM (permanent magnetic synchronous motors) and stepper motors. It includes motor winding connector, PWM driver for dual H-bridge circuit, current chopper and processing circuit, potentiometer to change motor speed, reset button, status LED and run/stop button, Arduino connectors to CY8CKIT-042, hall and BEMF selection jumpers, hall sensor interface, USB serial chip, USB connector to PC, 12V DC/DC switching regulator, 24VDC to 48VDC power supply connector, 12V to 24V/2A power jack, Arduino connectors to CY8CKIT-042 and test points.
  • Easily design different BLDC motor control systems
  • Reduce cost with the most integrated BLDC motor control solution
  • Simplify design of advanced motor control systems

Področja uporabe

Motor Drive & Control

Vsebina

CY8CKIT-037 motor control evaluation board, USB-A to mini-B cable, Configuration jumpers, Fuse, BLDC motor BLY172S-24V-4000, 24V/2A AC-DC adapter, Quick start guide, Screw driver.

Opozorila

Do not remove jumpers while the kit is powered.

INFORMACIJE O IZDELKU

:
BLDC, PMSM and Stepper Motor
:
-
:
Power Management - Motor Control
:
LM5005, LM393DR, IR2101S, AD8601, CY7C65213
:
Evaluation Board, Power Adapter, BLDC Motor, USB Cable, Jumpers, Screwdriver, Fuse, Documents
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Podobni izdelki

Sorodna iskanja

5 Na zalogi

5: dostava v 1–2 dneh iz našega skladišča (UK)
 
Preveri zaloge in dobavne roke

1 bo na voljo za dostavo dne 22.5.2019

Dodatne zaloge na voljo v tednu, ki se začne 22.7.2019

€ 165,00

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 165,00