ARCA IEC Series Plastic Enclosures:
Št. najdenih izdelkov 68ARCA IEC Series Plastic Enclosures
Driven by innovation and market demand, the ARCA is the ideal and cost-effective alternative to stainless steel NEMA cabinets or fiberglass enclosures. UL listed and rated NEMA 4X ARCA is molded in UV and impact-resistant polycarbonate and well suited for harsh and demanding environments. In a nutshell, ARCA has all the features of steel but with the benefits of high-grade thermoplastic.
- 7.8 x11.8x5.9 to 31.5 x 23.6x 11.8 inches
- 200 x 300 x 150 mm - 800 x 600 x 300 mm
- PC: UL listed NEMA 4 and 4X, IP 66; IK 10
- High Performance cabinets for demanding environments
- Wall Mounting cabinets with hinged doors
- 100 % corrosion free and very rigid construction
- Multitude of accessories available
- Wide gasket and molded ribs for better stability and ingress protection
- Door guide for secure closing
- Applications: Control or power/ distribution cabinet, Small power distribution board, Control unit
Ogled
Kupec
Inzinir
Proizvajalec
Enclosure Type
Enclosure Material
External Height - Metric
External Width - Metric
External Depth - Metric
IP Rating
Body Colour
NEMA Rating
External Height - Imperial
External Width - Imperial
External Depth - Imperial
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 298,860 | Najm.: 1 / Večkratnik: 1 | Multipurpose | Polycarbonate | 600mm | 400mm | 210mm | IP65 | Grey | - | 23.62" | 15.75" | 8.27" | ARCA IEC Series | |||||
Each | 1+ € 242,120 | Najm.: 1 / Večkratnik: 1 | Utility Box | Polycarbonate | 210mm | 400mm | 600mm | IP66 | Grey | - | 8.27" | 15.75" | 23.62" | ARCA IEC Series | |||||
Each | 1+ € 215,710 | Najm.: 1 / Večkratnik: 1 | Utility Box | Polycarbonate | 210mm | 400mm | 500mm | IP66 | Grey | - | 8.27" | 15.75" | 19.69" | ARCA IEC Series | |||||
Each | 1+ € 159,660 | Najm.: 1 / Večkratnik: 1 | Utility Box | Polycarbonate | 210mm | 300mm | 400mm | IP66 | Grey | - | 8.27" | 11.81" | 15.75" | ARCA IEC Series | |||||
Each | 1+ € 94,720 5+ € 92,830 10+ € 90,930 | Najm.: 1 / Večkratnik: 1 | Utility Box | Polycarbonate | 150mm | 300mm | 200mm | IP66 | Grey | - | 5.91" | 11.81" | 7.87" | ARCA IEC Series | |||||
Each | 1+ € 163,280 | Najm.: 1 / Večkratnik: 1 | Utility Box | Polycarbonate | 210mm | 400mm | 300mm | IP66 | Grey | - | 8.27" | 15.75" | 11.81" | ARCA IEC Series | |||||
Each | 1+ € 91,710 5+ € 89,880 10+ € 88,040 | Najm.: 1 / Večkratnik: 1 | Utility Box | Polycarbonate | 150mm | 200mm | 300mm | IP66 | Grey | - | 5.91" | 7.87" | 11.81" | ARCA IEC Series | |||||
Each | 1+ € 235,640 | Najm.: 1 / Večkratnik: 1 | Utility Box | Polycarbonate | 210mm | 500mm | 400mm | IP66 | Grey | - | 8.27" | 19.69" | 15.75" | ARCA IEC Series | |||||
Each | 1+ € 463,970 | Najm.: 1 / Večkratnik: 1 | Multipurpose | Polycarbonate | 700mm | 500mm | 300mm | IP66 | Grey | - | 27.56" | 19.69" | 11.81" | ARCA IEC Series | |||||
Each | 1+ € 209,200 | Najm.: 1 / Večkratnik: 1 | Multipurpose | Polycarbonate | 300mm | 300mm | 210mm | IK08, IP66 | Light Grey | NEMA 1, 4, 4X, 12, 13 | 11.81" | 11.81" | 8.27" | ARCA IEC Series | |||||
Each | 1+ € 256,790 | Najm.: 1 / Večkratnik: 1 | Multipurpose | Polycarbonate | 300mm | 300mm | 210mm | IK08, IP66 | Light Grey | NEMA 1, 4, 4X, 12, 13 | 11.81" | 11.81" | 8.27" | ARCA IEC Series | |||||
Each | 1+ € 735,120 | Najm.: 1 / Večkratnik: 1 | Multipurpose | Polycarbonate | 600mm | 800mm | 300mm | IP65 | Grey | - | 26.62" | 31.5" | 11.81" | ARCA IEC Series | |||||
Each | 1+ € 492,590 | Najm.: 1 / Večkratnik: 1 | Multipurpose | Polycarbonate | 600mm | 800mm | 300mm | IP66 | Grey | - | 26.62" | 31.5" | 11.81" | ARCA IEC Series | |||||
Each | 1+ € 292,770 | Najm.: 1 / Večkratnik: 1 | Multipurpose | Polycarbonate | 400mm | 600mm | 210mm | IP66 | Grey | - | 15.75" | 23.62" | 8.27" | ARCA IEC Series | |||||
Each | 1+ € 211,220 | Najm.: 1 / Večkratnik: 1 | Multipurpose | Polycarbonate | 400mm | 400mm | 210mm | IK10, IP66 | Light Grey | NEMA 1, 4, 4X, 12, 13 | 15.75" | 15.75" | 8.27" | ARCA IEC Series | |||||
Each | 1+ € 580,440 | Najm.: 1 / Večkratnik: 1 | Multipurpose | Polycarbonate | 500mm | 700mm | 300mm | IP65 | Grey | - | 19.69" | 27.56" | 11.81" | ARCA IEC Series | |||||
Each | 1+ € 196,800 | Najm.: 1 / Večkratnik: 1 | Multipurpose | Polycarbonate | 400mm | 300mm | 150mm | IP65 | Grey | - | 15.75" | 11.81" | 5.9" | ARCA IEC Series | |||||
Each | 1+ € 228,390 | Najm.: 1 / Večkratnik: 1 | Multipurpose | Polycarbonate | 400mm | 400mm | 210mm | IK10, IP66 | Light Grey | NEMA 1, 4, 4X, 12, 13 | 15.75" | 15.75" | 8.27" | ARCA IEC Series | |||||
Each | 1+ € 337,660 | Najm.: 1 / Večkratnik: 1 | Multipurpose | Polycarbonate | 500mm | 500mm | 210mm | IK08, IP66 | Light Grey | NEMA 1, 4, 4X, 12, 13 | 19.69" | 19.69" | 8.27" | ARCA IEC Series | |||||
Each | 1+ € 276,060 | Najm.: 1 / Večkratnik: 1 | Multipurpose | Polycarbonate | 500mm | 500mm | 210mm | IK10, IP66 | Light Grey | NEMA 1, 4, 4X, 12, 13 | 19.69" | 19.69" | 8.27" | ARCA IEC Series | |||||
Each | 1+ € 211,350 | Najm.: 1 / Večkratnik: 1 | Multipurpose | Polycarbonate | 500mm | 500mm | 210mm | IK10, IP66 | Light Grey | NEMA 1, 4, 4X, 12, 13 | 19.69" | 19.69" | 8.27" | ARCA IEC Series | |||||
Each | 1+ € 313,100 | Najm.: 1 / Večkratnik: 1 | Multipurpose | Polycarbonate | 400mm | 400mm | 210mm | IK08, IP66 | Light Grey | NEMA 1, 4, 4X, 12, 13 | 15.75" | 15.75" | 8.27" | ARCA IEC Series | |||||
Each | 1+ € 800,730 | Najm.: 1 / Večkratnik: 1 | Multipurpose | Polycarbonate | 800mm | 600mm | 300mm | IP65 | Grey | - | 31.5" | 23.62" | 11.81" | ARCA IEC Series | |||||
Each | 1+ € 512,080 | Najm.: 1 / Večkratnik: 1 | Multipurpose | Polycarbonate | 600mm | 800mm | 300mm | IP66 | Grey | NEMA 1, 4, 4X, 12, 13 | 26.62" | 31.5" | 11.81" | ARCA IEC Series | |||||
Each | 1+ € 208,210 | Najm.: 1 / Večkratnik: 1 | Multipurpose | Polycarbonate | 400mm | 300mm | 210mm | IP66 | Grey | - | 15.75" | 11.81" | 8.27" | ARCA IEC Series |