V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

EVAL-ADF4350EB1Z - 

Evaluation Board, ADF4350 Wideband Synthesizer, Integrated VCO, On Board PLL, Loop Filter

EVAL-ADF4350EB1Z - Evaluation Board, ADF4350 Wideband Synthesizer, Integrated VCO, On Board PLL, Loop Filter

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
EVAL-ADF4350EB1Z
Številka naročila:
1984805
Nabor izdelkov
ADF4350 Series
tehnični podatkovni list:
EVAL-ADF4350EB1Z   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

The EVAL-ADF4350EB1Z is an evaluation board for fractional-N/integer-N PLL frequency synthesiser. The EVAL-ADF4350EB1Z is designed to evaluate the performance of the ADF4350 frequency synthesiser. It contains the ADF4350 synthesiser, a USB connector and related interface, a 25MHz TCXO reference source, SMA connectors for the RF outputs and reference signal plus headers for various signals and voltages. There is also a loop filter (35KHz) on board. A USB cable is included with the board to connect to a PC USB port. The ADF4350 allows implementation of fractional-N or integer-N phase locked loop (PLL) frequency synthesisers, if used with an external loop filter and external reference frequency. The ADF4350 has an integrated voltage controlled oscillator (VCO) with a fundamental output frequency ranging from 2200MHz to 4400MHz.
  • Board featured with PLL, VCO, loop filter (35KHz)
  • It has 25MHz TCXO reference, USB interface and voltage regulators
  • Accompanying software allows control of synthesiser functions from a PC
  • Choice of power supply via USB or external feeding
  • Typical phase noise performance of -99dBc/Hz @ 1KHz offset from carrier
  • Output frequency range of 137.5MHz to 4400MHz
  • Fractional-N synthesiser and integer-N synthesiser
  • Low phase noise VCO and programmable divide-by 1/2/4/8/16 output
  • Programmable dual-modulus prescaler of 4/5 or 8/9
  • 3 wire serial interface

Področja uporabe

Wireless, Test & Measurement, Communications & Networking, Clock & Timing

Vsebina

Evaluation board software CD, USB cable, EVAL-ADF4350EB1Z board

INFORMACIJE O IZDELKU

:
Clock & Timing
:
VCO
:
ADF4350
:
Analog Devices
:
Evaluation Board Software, USB Cable
:
ADF4350 Series
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Podobni izdelki

Primerjaj izbrano

Sorodna iskanja

Ni več na zalogi

€ 139,00

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 139,00