V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

AD9912A/PCBZ - 

A, DDS, DAC, EVALUATION BOARD

AD9912A/PCBZ - A, DDS, DAC, EVALUATION BOARD

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
AD9912A/PCBZ
Številka naročila:
2068021
tehnični podatkovni list:
AD9912A/PCBZ   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

The AD9912A/PCBZ is an evaluation platform for the AD9912 direct digital synthesiser (DDS). It easily connects to a host computer via a USB interface and allows easy access to all AD9912 features via the Windows based evaluation software and graphical user interface. The AD9912 is a direct digital synthesiser (DDS) that features an integrated 14bit digital to analog converter (DAC). The AD9912 features a 48bit frequency tuning word (FTW) that can synthesise frequencies in step sizes no larger than 4µHz. Absolute frequency accuracy can be achieved by adjusting the DAC system clock. The AD9912 also features an integrated system clock phase locked loop (PLL) that allows for system clock inputs as low as 25MHz.
  • Flexible system clock input accepts crystal, crystal oscillator,or external reference clock
  • Dedicated pad for mounting crystal or crystal oscillator
  • DAC output easily accessible via SMA connector
  • SMA connectors provided for external reconstruction filter
  • Easy to use windows graphical user interface
  • Software control of all AD9912 features
  • Power supplies that are easily separated
  • Connection via USB port
  • Dedicated SMA connectors for CMOS, DAC, and HSTL outputs

Področja uporabe

Clock & Timing, Test & Measurement, Wireless, Communications & Networking, Security

Vsebina

It includes AD9912 evaluation board, USB cable, CD-ROM with the following contents: Evaluation software, Instructions, Data sheet, Schematics

INFORMACIJE O IZDELKU

:
Data Converter
:
Variable Gain Amplifier
:
AD9912
:
Analog Devices
:
Evaluation Board AD9912, CD, USB Cable
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
€ 423,16

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 423,16