V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

AD637-EVALZ - 

Evaluation Board, RMS To DC Converter, High Accuracy .02%, Wide Bandwidth 8MHz @ 2Vrms Input

AD637-EVALZ - Evaluation Board, RMS To DC Converter, High Accuracy .02%, Wide Bandwidth 8MHz @ 2Vrms Input
AD637-EVALZ - Evaluation Board, RMS To DC Converter, High Accuracy .02%, Wide Bandwidth 8MHz @ 2Vrms Input

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
AD637-EVALZ
Številka naročila:
2377770
Nabor izdelkov
AD637 Series
tehnični podatkovni list:
AD637-EVALZ   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

The AD637 series complete high accuracy RMS-to-DC Converter that computes the true RMS value of any complex waveform. It is performance that is unprecedented in integrated circuit RMS-to-DC converters and comparable to discrete and modular techniques in accuracy, bandwidth and dynamic range. The AD637 computes the true root mean square, mean square or absolute value of any complex AC (AC plus DC) input waveform and gives an equivalent DC output voltage. The true RMS value of a waveform is more useful than an average rectified signal because it relates directly to the power of the signal. The RMS value of a statistical signal relates to the standard deviation of the signal. Superior crest factor compensation permits measurements of signals with crest factors of up to 10 with less than 1% additional error. The wide bandwidth of the AD637 permits the measurement of signals up to 600kHz with inputs of 200mVrms and up to 8MHz when the input levels are above 1Vrms.
  • High accuracy - 0.02% maximum Nonlinearity, 0 to 2Vrms input
  • High accuracy - 0.1% additional Error to crest factor of 3
  • Computes true RMS, square, mean square and absolute value
  • 60dB Output range
  • Chip select/power-down feature allows analogue three-state operation
  • Chip select/power-down feature allows quiescent current reduction from 2.2mA to 350µA

Področja uporabe

Signal Processing

INFORMACIJE O IZDELKU

:
Analog Devices
:
AD637
:
Data Converter
:
RMS to DC Converter
:
Eval Board AD637
:
AD637 Series
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Sorodna iskanja

Ni več na zalogi

€ 99,75

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 99,75