Debuggers, Emulators & JTAG Tools:
Št. najdenih izdelkov 165Poiščite ogromno Debuggers, Emulators & JTAG Tools v Farnell Slovenija. Na zalogi imamo velik izbor Debuggers, Emulators & JTAG Tools, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Segger, Microchip, Stmicroelectronics, NXP & Mikroelektronika.
Ogled
Kupec
Inzinir
Proizvajalec
IC Product Type
Silicon Family Name
Core Architecture
Accessory Type
Core Sub-Architecture
For Use With
Kit Contents
Features
Product Range
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2364759 | Each | 1+ € 860,910 | Debugger Probe | - | ARM | - | ARM7/9/11, Cortex-A5/A8/A9/R4/M0/M0+/M1/M3/M4, Renesas RX | - | J-Link ULTRA+ with Standard 20-pin 0.1" Male Connector, 20-pin, 0.1" Target Ribbon Cable, USB Cable | Automatic Core Recognition, High Performance, Hi-Speed USB 2.0 Interface, JTAG Speed up to 60MHz | - | |||||
Each | 1+ € 71,210 | In-Circuit Debugger | PIC16F8xxx | PIC | - | PIC16 | - | PICkit serial analyzer, Demo Board, USB Cable, Software | Serial Communication, Windows User Interface, Easy-to-use GUI | - | ||||||
Each | 1+ € 72,480 | In-Circuit Debugger / Programmer | STM8, STM32 | - | - | - | - | In-Circuit Debugger/Programmer ST-LINK/V2, USB Standard A to Mini-B Cable, SWIM Cable w/ ERNI Conn | USB 2.0 Full Speed Compatible Interface, USB Standard A to Mini B Cable, JTAG Supported | - | ||||||
2281230 RoHS | Each | 1+ € 148,900 | 0 | - | PIC, dsPIC | - | PIC10, PIC12, PIC16, PIC18, PIC24, PIC32, dsPIC30, dsPIC33 | - | - | - | - | |||||
2098547 | Each | 1+ € 1.128,000 | USB JTAG Emulator | - | ARM | - | - | - | J-Link PRO, Ethernet Cable, Ribbon cable, USB Cable | Supports ARM Cortex Cores, ARM Legacy Cores, Microchip PIC32, Renesas RX, RISC-V, SiLabs 8051 | - | |||||
Each | 1+ € 591,860 | USB Debugging Interface | - | ColdFire, HCS08, Kinetis, Power Architecture, Qorivva, RS08, S12Z | - | ColdFire+ V1/ColdFire V1, ColdFire V2/3/4, HCS08, Kinetis, Power Architecture, Qorivva MPC55xx/56xx | - | USB Multilink Universal FX, Ribbon Cables | High Speed Communications, Fast, Hassle Free USB 2.0 Communications Interface, I/O Line Clamping | - | ||||||
LATTICE SEMICONDUCTOR | Each | 1+ € 56,290 | - | - | - | - | - | - | - | Connect to Multiple PC Interfaces, Easy-to-Use Programming Connectors | - | |||||
Each | 1+ € 512,350 | 0 | - | Power Architecture | - | ColdFire, Power Architecture, StarCore | - | CodeWarrior TAP Probe, RJ11/DB9 Adapter, Serial Cable, USB Cable, USB Power Supply | Supports 10/100 Ethernet Network Connection, Supports USB 2.0 High-Speed Connection | CodeWarrior Series | ||||||
2364728 | Each | 1+ € 647,900 | Emulator | ARM7 / ARM9 / Cortex | ARM | - | ARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M | - | J-Link PLUS Emulator, USB Cable, 0.1" JTAG/SWD Ribbon Cable | Supporting Large Number of CPU Cores, J-Link is Supported by all Major IDEs | - | |||||
Each | 1+ € 46,770 | 0 | - | - | Programming Module | - | Xilinx FPGAs | JTAG-SMT2 Programming Module | - | - | ||||||
Each | 1+ € 17,320 | Debugger / Programmer | Vinculum II | - | - | - | - | Miniature Board, USB Connector | Low USB Bandwidth Consumption, Programming and Debugging for VNC2 IC Designs | - | ||||||
2098541 | Each | 1+ € 431,350 | USB JTAG Emulator | - | ARM | - | - | - | Emulator, Ribbon Cable, USB Cable | Supports ARM Cortex Cores, ARM Legacy Cores, Microchip PIC32, Renesas RX, RISC-V, SiLabs 8051 | - | |||||
2407172 RoHS | Each | 1+ € 73,950 | Debugger / Programmer | AVR XMEGA | ARM, AVR | - | Cortex-M0+, Cortex-M3, Cortex-M4, megaAVR, tinyAVR, XMEGA | - | Debugger Unit, USB Cable, IDC Flat Cable | Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered | - | |||||
Each | 1+ € 142,110 | 0 | AURIX, TriCore, XMC4000, XMC1000, XC2000, XE166, XC166, XC800 | 8051, ARM, C166, TriCore | - | C166SV1, C166SV2, Cortex-M0, Cortex-M4 | - | DAP miniWiggler Debugger | Successor for DAP MiniWiggler, Programmable 30MHz Clock, JTAG & DAP/SPD Hotplug & Unplug, USB 2.0 | - | ||||||
Each | 1+ € 168,090 | Debugger / Programmer | AVR XMEGA | ARM, AVR | - | Cortex-M0+, Cortex-M3, Cortex-M4, megaAVR, tinyAVR, XMEGA | - | Debugger Unit, USB Cable, Adapter Board, IDC Flat Cable | Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered | - | ||||||
2407171 RoHS | Each | 1+ € 55,870 | Debugger / Programmer | AVR XMEGA | ARM, AVR | - | Cortex-M0+, Cortex-M3, Cortex-M4, megaAVR, tinyAVR, XMEGA | - | PCB Debugger Unit | Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered | - | |||||
Each | 1+ € 14,470 5+ € 14,180 | Debugger / Programmer | - | ARM | - | - | - | Simplicity Debug Adapter Brd, 10-Pin Ribbon Cable, Mini Simplicity/ARM Cortex 10Pin Debug Conn, ISA3 | Serial Wire Debug, JTAG, C2 Interface, Emb Trace Macrocell, Advanced Energy Monitoring, Virtual UART | - | ||||||
STMICROELECTRONICS | Each | 1+ € 39,840 | In-Circuit Debugger / Programmer | STM8, STM32 | ARM | - | - | - | Adapter Board | Direct Firmware Update Support, Drag & Drop Flash Programming, Self Powered Through a USB Connector | - | |||||
2829338 | Each | 1+ € 306,190 | In-Circuit Programmer | Virtex II, Spartan II | FPGA | - | Virtex, Spartan, XC4000 | - | Platform Cable USB II Module, JTAG Flying Wire Adapter Cable, JTAG Ribbon Cable and USB Cable | High Performance FPGA and PROM Programming and Configuration, Easy to Use, Reliable | - | |||||
3106583 | Each | 1+ € 2.164,000 | Debugger / Trace Probe | - | ARM | - | Cortex-A5/A7/A8/A9/A12/A15/A17/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 | - | Ethernet Cable, 0.1" JTAG/SWD Cable, 0.05" Trace Cable, USB Cable | Satisfy Regulatory Requirements with Instruction-Level Code Coverage, Supports Streaming Trace | - | |||||
Each | 1+ € 52,990 | Debugger / Programmer | - | ARM | - | Cortex-M | - | J-Link EDU mini, 0.05" 19-pin target cable, 0.05" 9-pin target cable, Micro USB Cable | Supports all Cortex-M Based MCU via JTAG & SWD, Full J-Link Functionality, Tiny Form Factor | - | ||||||
2819851 | Each | 1+ € 268,980 | Debugger / Programmer | ARM, Cortex | Cortex-M | - | AVR | - | Power Debugger with Plastic Back-Plate, 2 x USB Cables, Adapter Board, IDC Flat Cable, Mini Squid Cable, 20 x Strap Cables | Supports UPDI/JTAG/SWD/PDI/TPI/aWire/SPI/DebugWIRE Interfaces, CDC Virtual COM Port Interface | - | |||||
3106574 | Each | 1+ € 1.145,000 | Programmer | RL78, RX | ARM, Power Architecture, RL78, RX | - | ARM7/9/11, Cortex-A5/A8/A9/R4/R5/M0/M0+/M1/M3/M4, e200z0 | - | Flasher PRO, 20-pin 0.1" Ribbon Cable, Ethernet Cable, RS232 Cable, USB Cable | Supports Internal/External Flash Devices, Stand Alone JTAG/SWD Programmer, Powered Through USB | - | |||||
3106572 | Each | 1+ € 1.109,000 | Programmer | RL78, RX | ARM, Power Architecture | - | ARM7/9/11, Cortex-A5/A8/A9/R4/R5/M0/M0+/M1/M3/M4, e200z0 | - | Programmer 5.16.02 FLASHER PORTABLE PLUS, 20-Pin 0.1" Ribbon Cable, USB Cable, Li-Ion Battery | Extremely Portable, Production Grade, Flash Programmer Used for In-Field Firmware Updates | - | |||||
Each | 1+ € 10,160 5+ € 9,960 | In-Circuit Debugger | - | - | - | - | - | MPLAB Snap In-Circuit Debugger/Programmer | Programs devices using MPLAB X IDE/MPLAB IPE, Supports 4-Wire JTAG & Serial Wire Debug | - | ||||||