Št. najdenih izdelkov 5
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
LTM2895CY#PBF
LTM2895CY#PBF - Digital Isolator, 6 Channel, 80 ns, 3 V, 5.5 V, BGA, 36 Pins

2709176

LINEAR TECHNOLOGY - Digital Isolator, 6 Channel, 80 ns, 3 V, 5.5 V, BGA, 36 Pins

ISOLATED TRANSCEIVER, 3-CH, SPI, BGA-36; No. of Channels:6 Channel; Propagation Delay:80ns; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:BGA; No. of Pins:36Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Packa

160 Na zalogi

+ Preveri zaloge in dobavne roke

160 UK Naročite pred 18:00 uro popoldne (ponovno navite izdelke pred 17:30) od ponedeljka do petka (razen ob državnih praznikih)

Dodatne zaloge na voljo v tednu, ki se začne 7.1.2019

kos

1+ € 16,52 10+ € 16,32 25+ € 13,62 50+ € 10,92 100+ € 9,28

Dodaj
Min: 1 Mult: 1
LTM2895HY#PBF
LTM2895HY#PBF - Digital Isolator, 6 Channel, 80 ns, 3 V, 5.5 V, BGA, 36 Pins

2709177

LINEAR TECHNOLOGY - Digital Isolator, 6 Channel, 80 ns, 3 V, 5.5 V, BGA, 36 Pins

ISOLATED TRANSCEIVER, 3-CH, SPI, BGA-36; No. of Channels:6 Channel; Propagation Delay:80ns; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:BGA; No. of Pins:36Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Pa

160 Na zalogi

+ Preveri zaloge in dobavne roke

160 UK Naročite pred 18:00 uro popoldne (ponovno navite izdelke pred 17:30) od ponedeljka do petka (razen ob državnih praznikih)

Dodatne zaloge na voljo v tednu, ki se začne 7.1.2019

kos

1+ € 17,30 10+ € 17,23 25+ € 15,82 50+ € 14,41 100+ € 12,25

Dodaj
Min: 1 Mult: 1
LTM2895IY#PBF
LTM2895IY#PBF - Digital Isolator, 6 Channel, 80 ns, 3 V, 5.5 V, BGA, 36 Pins

2709178

LINEAR TECHNOLOGY - Digital Isolator, 6 Channel, 80 ns, 3 V, 5.5 V, BGA, 36 Pins

ISOLATED TRANSCEIVER, 3-CH, SPI, BGA-36; No. of Channels:6 Channel; Propagation Delay:80ns; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:BGA; No. of Pins:36Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Pac

160 Na zalogi

+ Preveri zaloge in dobavne roke

160 UK Naročite pred 18:00 uro popoldne (ponovno navite izdelke pred 17:30) od ponedeljka do petka (razen ob državnih praznikih)

Dodatne zaloge na voljo v tednu, ki se začne 7.1.2019

kos

1+ € 14,76 10+ € 14,36 25+ € 13,18 50+ € 12,00 100+ € 10,20

Dodaj
Min: 1 Mult: 1
LTM2893IY-1#PBF
LTM2893IY-1#PBF - Digital Isolator, 6kV, 4 Channel, 80 ns, 3 V, 5.5 V, BGA, 36 Pins

2669990

LINEAR TECHNOLOGY - Digital Isolator, 6kV, 4 Channel, 80 ns, 3 V, 5.5 V, BGA, 36 Pins

ISOLATED ADC SERIAL INTERFACE, BGA-36; No. of Channels:4 Channel; Propagation Delay:80ns; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:BGA; No. of Pins:36Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Packa

149 Na zalogi

+ Preveri zaloge in dobavne roke

149 UK Naročite pred 18:00 uro popoldne (ponovno navite izdelke pred 17:30) od ponedeljka do petka (razen ob državnih praznikih)

Dodatne zaloge na voljo v tednu, ki se začne 7.1.2019

kos

1+ € 14,76 10+ € 14,36 25+ € 13,18 50+ € 12,00 100+ € 10,20

Dodaj
Min: 1 Mult: 1
LTM2894CY#PBF
LTM2894CY#PBF - ISOLATED USB DATA TRANSCEIVER, 1-CH, BGA

2669991

LINEAR TECHNOLOGY - ISOLATED USB DATA TRANSCEIVER, 1-CH, BGA

ISOLATED USB DATA TRANSCEIVER, 1-CH, BGA; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.4V; Supply Voltage Max:36V; No. of Pins:36Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Packaging:Each; Product Ra

31 Na zalogi

+ Preveri zaloge in dobavne roke

31 UK Naročite pred 18:00 uro popoldne (ponovno navite izdelke pred 17:30) od ponedeljka do petka (razen ob državnih praznikih)

Dodatne zaloge na voljo v tednu, ki se začne 7.1.2019

kos

1+ € 17,79 10+ € 16,82 25+ € 15,85 50+ € 14,88 100+ € 12,64

Dodaj
Min: 1 Mult: 1